+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T80-17

Ferrite: toroidal; L: 6.35mm; Øint: 12.57mm; Øout: 20.19mm; 2.2nH


Manufacturer: MICROMETALS

Manufacturer part number:
T80-17
TME Symbol:
T80-17

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
12.57mm
Outside diameter
20.19mm
Core material
iron powder
Inductance factor AL
2.2nH
Gross weight4.77 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T80-17
0 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.