+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T80-2

Ferrite: toroidal; L: 6.35mm; Øint: 12.6mm; Øout: 20.2mm; 5.5nH


Manufacturer: MICROMETALS

Manufacturer part number:
T80-2
TME Symbol:
T80-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.35mm
Internal diameter
12.6mm
Outside diameter
20.2mm
Core material
iron powder
Inductance factor AL
5.5nH
Gross weight6.26 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T80-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 2.21 USD
Packaging method by the manufacturer:Bag = 100 pcs