+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-08210

Cable tie; L: 300mm; W: 4.7mm; black; polyamide; 355N; Ømax: 85mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-08210
TME Symbol:
T80I-PA66-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
355N
Loop diameter max
85mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Gross weight1.967 g
Certificates
EAN code4031026197326
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-08210
1600 in TME stock
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.14 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.13 GBP
Net price for quantities from 1000 pcs - 0.09 GBPGross price for quantities from 1000 pcs - 0.11 GBP
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs