+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-08259

Cable tie; L: 305mm; W: 4.7mm; natural; polyamide; 335N; Ømax: 85mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-08259
TME Symbol:
T80I-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
305mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
335N
Loop diameter max
85mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T80I
Gross weight2 g
Certificates
EAN code4031026197340
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-08259
400 in TME stock
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1500 pcs - 0.25 EURGross price for quantities from 1500 pcs - 0.30 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs