+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116-05416

Cable tie; L: 390mm; W: 4.7mm; blue; polyamide; 335N; Ømax: 110mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
116-05416
TME Symbol:
T80L-PA66-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.7mm
Colour
blue
Tie material
polyamide
Tie strength
335N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T80L
Gross weight2.6 g
Certificates
EAN code4031026194349
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
116-05416
0 in TME stock
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1500 pcs - 0.28 EURGross price for quantities from 1500 pcs - 0.33 EUR
No. of pieces (Multiplicity: 100)