+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05019

Cable tie; L: 210mm; W: 4.7mm; natural; polyamide; 355N; Ømax: 55mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05019
TME Symbol:
T80R-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
355N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Gross weight1.3 g
Certificates
EAN code4031026105499
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05019
7000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Packaging method by the manufacturer:Bag = 100 pcs