+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05059

Cable tie; L: 210mm; W: 4.7mm; polyamide; natural; 355N; Ømax: 55mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05059
TME Symbol:
T80R-TNA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
4.7mm
Tie material
polyamide
Colour
natural
Tie strength
355N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T
Resistance to
temperature
Gross weight1.398 g
Certificates
EAN code4031026105550
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05059
11200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.07 EURGross price for quantities from 5000 pcs - 0.08 EUR
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 7 000 pcs