+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T810-600B-TR

Triac; 600V; 8A; Igt: 10mA; DPAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
T810-600B-TR
TME Symbol:
T810-600B-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
10mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Gross weight0.38 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T810-600B-TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.43 EURGross price for quantities from 1000 pcs - 0.51 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs