+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

T810-600B

Triac; 600V; 8A; Igt: 15mA; DPAK; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
T810-600B
TME Symbol:
T810-600B

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
15mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Gross weight0.325 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T810-600B
152 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.34 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 75 pcs - 0.51 EURGross price for quantities from 75 pcs - 0.61 EUR
Net price for quantities from 300 pcs - 0.44 EURGross price for quantities from 300 pcs - 0.53 EUR
Net price for quantities from 375 pcs - 0.43 EURGross price for quantities from 375 pcs - 0.52 EUR
Net price for quantities from 525 pcs - 0.42 EURGross price for quantities from 525 pcs - 0.51 EUR
Net price for quantities from 750 pcs - 0.41 EURGross price for quantities from 750 pcs - 0.50 EUR
Net price for quantities from 2025 pcs - 0.40 EURGross price for quantities from 2025 pcs - 0.47 EUR
Packaging method by the manufacturer:Tube = 75 pcs