+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T810T-8T

Triac; 800V; 8A; Igt: 10mA; TO220AB; tube; Ifsm: 63A


Manufacturer: STMicroelectronics

Manufacturer part number:
T810T-8T
TME Symbol:
T810T-8T

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
10mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
63A
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T810T-8T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.53 USD
Net price for quantities from 4000 pcs - 0.40 USDGross price for quantities from 4000 pcs - 0.48 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.46 USD
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.40 USD