+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T835-600B

Triac; 600V; 8A; Igt: 35mA; DPAK; tube; Ifsm: 80A


Manufacturer: STMicroelectronics

Manufacturer part number:
T835-600B
TME Symbol:
T835-600B

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
35mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
80A
Gross weight0.323 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T835-600B
93 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.50 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 75 pcs - 0.47 EURGross price for quantities from 75 pcs - 0.56 EUR
Net price for quantities from 150 pcs - 0.44 EURGross price for quantities from 150 pcs - 0.53 EUR
Net price for quantities from 525 pcs - 0.39 EURGross price for quantities from 525 pcs - 0.47 EUR
Net price for quantities from 1050 pcs - 0.37 EURGross price for quantities from 1050 pcs - 0.44 EUR
Net price for quantities from 2025 pcs - 0.35 EURGross price for quantities from 2025 pcs - 0.41 EUR
Net price for quantities from 3000 pcs - 0.33 EURGross price for quantities from 3000 pcs - 0.40 EUR
Net price for quantities from 5025 pcs - 0.32 EURGross price for quantities from 5025 pcs - 0.38 EUR
Net price for quantities from 10050 pcs - 0.29 EURGross price for quantities from 10050 pcs - 0.35 EUR
Packaging method by the manufacturer:Tube = 75 pcs