+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T835-600G-TR

Triac; 600V; 8A; D2PAK; Igt: 35mA; Ifsm: 80A

Manufacturer: STMicroelectronics

Manufacturer part number:
T835-600G-TR
TME Symbol:
T835-600G-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
D2PAK
Gate current
35mA
Max. forward impulse current
80A
Mounting
SMD
Kind of package
reel, tape
Gross weight1.578 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T835-600G-TR
718 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs