+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T835-600G

Triac; 600V; 8A; Igt: 35mA; D2PAK; tube; Ifsm: 80A; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T835-600G
TME Symbol:
T835-600G

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
80A
Technology
Snubberless™
Gross weight1.462 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T835-600G
233 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.86 USD
Packaging method by the manufacturer:Tube = 50 pcs