+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T835-600H

Triac; 600V; 8A; Igt: 35mA; IPAK; tube; Ifsm: 80A


Manufacturer: STMicroelectronics

Manufacturer part number:
T835-600H
TME Symbol:
T835-600H

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
35mA
Case
IPAK
Mounting
THT
Kind of package
tube
Max. forward impulse current
80A
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T835-600H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 75 pcs - 0.57 USDGross price for quantities from 75 pcs - 0.69 USD
Net price for quantities from 150 pcs - 0.51 USDGross price for quantities from 150 pcs - 0.61 USD
Net price for quantities from 525 pcs - 0.41 USDGross price for quantities from 525 pcs - 0.49 USD
Net price for quantities from 1050 pcs - 0.36 USDGross price for quantities from 1050 pcs - 0.43 USD
Net price for quantities from 2025 pcs - 0.32 USDGross price for quantities from 2025 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.37 USD