+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T835-800B-TR

Triac; 800V; 8A; Igt: 35mA; DPAK; reel,tape; Ifsm: 80A


Manufacturer: STMicroelectronics

Manufacturer part number:
T835-800B-TR
TME Symbol:
T835-800B-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
35mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
80A
Gross weight0.383 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T835-800B-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.43 USD
Packaging method by the manufacturer:Reel = 2 500 pcs