+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T850H-6I

Triac; 600V; 8A; Igt: 50mA; TO220ABIns; tube; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T850H-6I
TME Symbol:
T850H-6I

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
50mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Technology
Snubberless™
Features of semiconductor devices
high temperature
Gross weight1 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T850H-6I
0 in TME stock
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.60 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.