+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T90-26

Ferrite: toroidal; L: 9.53mm; Øint: 13.97mm; Øout: 22.86mm; 70nH


Manufacturer: MICROMETALS

Manufacturer part number:
T90-26
TME Symbol:
T90-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
9.53mm
Internal diameter
13.97mm
Outside diameter
22.86mm
Core material
iron powder
Inductance factor AL
70nH
Gross weight17.043 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T90-26
0 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 5 pcs - 3.48 USDGross price for quantities from 5 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.