+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T94-14

Ferrite: toroidal; L: 7.92mm; Øint: 14.22mm; Øout: 23.93mm; 10nH


Manufacturer: MICROMETALS

Manufacturer part number:
T94-14
TME Symbol:
T94-14

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7.92mm
Internal diameter
14.22mm
Outside diameter
23.93mm
Core material
iron powder
Inductance factor AL
10nH
Gross weight11.81 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T94-14
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 3.42 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.