+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T94-17

Ferrite: toroidal; Øint: 14.22mm; Øout: 23.93mm; 2.9nH; H: 7.92mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
T94-17
TME Symbol:
T94-17

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
14.22mm
Outside diameter
23.93mm
Inductance factor AL
2.9nH
Height
7.92mm
Effective core volume (Ve)
2.16cm3
Effective core cross-section (Ae)
0.362cm2
Gross weight10 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T94-17
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.