+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T94-26

Ferrite: toroidal; L: 7.92mm; Øint: 14.2mm; Øout: 23.9mm; 60nH


Manufacturer: MICROMETALS

Manufacturer part number:
T94-26
TME Symbol:
T94-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7.92mm
Internal diameter
14.2mm
Outside diameter
23.9mm
Core material
iron powder
Inductance factor AL
60nH
Gross weight16.085 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T94-26
265 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.