+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T940N16TOFXPSA1

Thyristor: hockey-puck; 1.6kV; Ifmax: 1759A; 959A; Igt: 250mA; B-PUK

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T940N16TOFXPSA1
TME Symbol:
T940N16TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
1759A
Load current
959A
Gate current
250mA
Case
B-PUK
Body dimensions
Ø58/Ø36mm
Mounting
Press-Pack
Max. forward impulse current
17.5kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T940N16TOFXPSA1
0 in TME stock
Net price for quantities from 9 pcs - 164.00 EURGross price for quantities from 9 pcs - 196.81 EUR
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.