+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA131308

Enclosure: multipurpose; X: 130mm; Y: 130mm; Z: 75mm; TEMPO; ABS; grey

Manufacturer: FIBOX

Manufacturer part number:
TA131308
TME Symbol:
TA131308

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
130mm
Dimension Z
75mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight235.5 g
Certificates
EAN code6418074011497

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA131308
27 in TME stock
Net price for quantities from 1 pcs - 15.14 USDGross price for quantities from 1 pcs - 18.16 USD
Net price for quantities from 5 pcs - 14.25 USDGross price for quantities from 5 pcs - 17.09 USD
Net price for quantities from 8 pcs - 13.36 USDGross price for quantities from 8 pcs - 16.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs