+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA191209

Enclosure: multipurpose; X: 122mm; Y: 187mm; Z: 90mm; TEMPO; ABS; grey

Manufacturer: FIBOX

Manufacturer part number:
TA191209
TME Symbol:
TA191209

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
122mm
Dimension Y
187mm
Dimension Z
90mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight331.1 g
Certificates
EAN code6418074060723

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA191209
24 in TME stock
Net price for quantities from 1 pcs - 17.84 USDGross price for quantities from 1 pcs - 21.41 USD
Net price for quantities from 4 pcs - 16.79 USDGross price for quantities from 4 pcs - 20.15 USD
Net price for quantities from 12 pcs - 15.74 USDGross price for quantities from 12 pcs - 18.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs