+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TA2-1G-DC-1

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 21A/14VDC; TA/TA2; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TA2-1G-DC-1
TME Symbol:
TA2-1G-DC-1

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
21A / 14V DC
Leads
connectors
Manufacturer series
TA/TA2
Operating temperature
0...65°C
Max. contact resistance:
50mΩ
Mounting
on panel
Leads dimensions
6.3x0.8mm
Gross weight25.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TA2-1G-DC-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 7.09 USD
Net price for quantities from 50 pcs - 5.54 USDGross price for quantities from 50 pcs - 6.65 USD
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 6.21 USD
Packaging method by the manufacturer:Bag = 5 pcs