+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA2-1G-DC-6-O

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 21A/14VDC; Leads: screw


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TA2-1G-DC-6-O
TME Symbol:
TA2-1G-DC-6-O

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
21A / 14V DC
Leads
screw
Manufacturer series
TA/TA2
Operating temperature
0...65°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TA2-1G-DC-6-O
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.02 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 25 pcs - 6.24 USDGross price for quantities from 25 pcs - 7.49 USD
Net price for quantities from 50 pcs - 5.86 USDGross price for quantities from 50 pcs - 7.02 USD
Net price for quantities from 100 pcs - 5.47 USDGross price for quantities from 100 pcs - 6.56 USD