+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA201610

Enclosure: multipurpose; X: 163mm; Y: 201mm; Z: 98mm; TEMPO; ABS; grey

Manufacturer: FIBOX

Manufacturer part number:
TA201610
TME Symbol:
TA201610

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
163mm
Dimension Y
201mm
Dimension Z
98mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight435.1 g
Certificates
EAN code6418074060730

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA201610
499 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.39 EURGross price for quantities from 1 pcs - 20.87 EUR
Net price for quantities from 4 pcs - 16.37 EURGross price for quantities from 4 pcs - 19.64 EUR
Net price for quantities from 8 pcs - 15.35 EURGross price for quantities from 8 pcs - 18.41 EUR
Packaging method by the manufacturer:Cardboard = 4 pcs