+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA201614

Enclosure: multipurpose; X: 163mm; Y: 201mm; Z: 138mm; TEMPO; ABS

Manufacturer: FIBOX

Manufacturer part number:
TA201614
TME Symbol:
TA201614

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
163mm
Dimension Y
201mm
Dimension Z
138mm
Manufacturer series
TEMPO
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight584.8 g
Certificates
EAN code6418074309518

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TA201614
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.27 USDGross price for quantities from 1 pcs - 32.73 USD
Net price for quantities from 4 pcs - 25.57 USDGross price for quantities from 4 pcs - 30.68 USD
Net price for quantities from 12 pcs - 23.86 USDGross price for quantities from 12 pcs - 28.64 USD
Packaging method by the manufacturer:Cardboard = 4 pcs