+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-B4RP4C

Automation module: regulator; Pt100; temperature; 0÷400°C; SPDT


Manufacturer: AUTONICS

Manufacturer part number:
TAS-B4RP4C
TME Symbol:
TAS-B4RP4C

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
Pt100
Controlled parameter
temperature
Controlled parameter range
0...400°C
Kind of output 1
SPDT
Kind of input 1
RTD
Regulation for output 1
ON-OFF, PID
Mounting
on panel, socket
Manufacturer series
TA
Output 1 electrical parameters
30V DC / 1A, 250V AC / 3A
The programming method
adjusting screw
Mounting hole dimensions
45x45mm
IP rating
IP20
Kind of display used
analogue
Related items
A-08, A-08/DIN
Body dimensions
48x48x79.2mm
Operating temperature
-10...50°C
Supply voltage
  • 100...240V AC
Gross weight108.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TAS-B4RP4C
7 in TME stock
Net price for quantities from 1 pcs - 24.58 EURGross price for quantities from 1 pcs - 29.50 EUR
Net price for quantities from 5 pcs - 21.07 EURGross price for quantities from 5 pcs - 25.29 EUR
Net price for quantities from 10 pcs - 18.73 EURGross price for quantities from 10 pcs - 22.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.