+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10075

Wire; 10x0.75mm2; shielded,braid made of copper wires; black

Manufacturer: TASKER

Manufacturer part number:
C10075
TME Symbol:
TAS-C10075

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
10x0.75mm2
Core structure
stranded
Kind of core
OFC
Number of cores
10
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
11.2mm
CPR standard
Eca
Earth core
none
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C10075
0 in TME stock
Net price for quantities from 1 m - 10.91 EURGross price for quantities from 1 m - 13.08 EUR
Net price for quantities from 25 m - 8.97 EURGross price for quantities from 25 m - 10.76 EUR
Net price for quantities from 50 m - 7.97 EURGross price for quantities from 50 m - 9.56 EUR
Net price for quantities from 100 m - 6.97 EURGross price for quantities from 100 m - 8.37 EUR
Amount (Multiplicity: 1)