+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C106

Wire; 5x0.35mm2; unshielded; 49V; 100m; OFC; stranded


Manufacturer: TASKER

Manufacturer part number:
C106
TME Symbol:
TAS-C106

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
5x0.35mm2
Shield structure
unshielded
Rated voltage
49V
Wire insulation material
PVC
Package contents
100m
Kind of core
OFC
Core structure
stranded
Number of cores
5
Core section
0.35mm2
Core marking
colours without colour repetition
Cable external diameter
4.7mm
Operating temperature
-15...70°C
Earth core
none
CPR standard
no classification
Gross weight27.002 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TASKER,
*
C106
127 in TME stock
Net price for quantities from 1 m - 1.98 EURGross price for quantities from 1 m - 2.37 EUR
Net price for quantities from 25 m - 1.69 EURGross price for quantities from 25 m - 2.03 EUR
Net price for quantities from 50 m - 1.51 EURGross price for quantities from 50 m - 1.81 EUR
Net price for quantities from 100 m - 1.32 EURGross price for quantities from 100 m - 1.58 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.