+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C109

Wire; 8x0.35mm2; unshielded; 49V; 100m; OFC; stranded


Manufacturer: TASKER

Manufacturer part number:
C109
TME Symbol:
TAS-C109

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
8x0.35mm2
Shield structure
unshielded
Rated voltage
49V
Wire insulation material
PVC
Package contents
100m
Kind of core
OFC
Core structure
stranded
Number of cores
8
Core section
0.35mm2
Core marking
colours without colour repetition
Cable external diameter
5.7mm
Operating temperature
-15...70°C
Earth core
none
CPR standard
no classification
Gross weight42.946 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TASKER,
*
C109
191 in TME stock
Net price for quantities from 1 m - 2.83 USDGross price for quantities from 1 m - 3.40 USD
Net price for quantities from 25 m - 2.43 USDGross price for quantities from 25 m - 2.91 USD
Net price for quantities from 50 m - 2.16 USDGross price for quantities from 50 m - 2.59 USD
Net price for quantities from 100 m - 1.89 USDGross price for quantities from 100 m - 2.27 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m