+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C111

Wire; 12x0.35mm2; unshielded; 49V; 100m; OFC; stranded


Manufacturer: TASKER

Manufacturer part number:
C111
TME Symbol:
TAS-C111

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
12x0.35mm2
Shield structure
unshielded
Rated voltage
49V
Wire insulation material
PVC
Package contents
100m
Kind of core
OFC
Core structure
stranded
Number of cores
12
Core section
0.35mm2
Core marking
colours without colour repetition
Cable external diameter
6.9mm
Operating temperature
-15...70°C
Earth core
none
CPR standard
no classification
Trade name
multi core cable
Gross weight65.129 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TASKER,
*
C111
58 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.45 GBPGross price for quantities from 1 m - 4.14 GBP
Net price for quantities from 25 m - 2.95 GBPGross price for quantities from 25 m - 3.54 GBP
Net price for quantities from 50 m - 2.62 GBPGross price for quantities from 50 m - 3.14 GBP
Net price for quantities from 100 m - 2.29 GBPGross price for quantities from 100 m - 2.75 GBP
Packaging method by the manufacturer:Reel = 100 m