+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C112

Wire: microphone cable; 2x0.35mm2; blue; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C112
TME Symbol:
TAS-C112

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.35mm2
Insulation colour
blue
Core structure
stranded
Kind of core
OFC
Core section
0.35mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.3mm
Kind of material
no flame propagation
Gross weight49.266 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C112
5 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.60 GBPGross price for quantities from 1 m - 1.92 GBP
Net price for quantities from 25 m - 1.45 GBPGross price for quantities from 25 m - 1.74 GBP
Net price for quantities from 50 m - 1.29 GBPGross price for quantities from 50 m - 1.55 GBP
Net price for quantities from 100 m - 1.16 GBPGross price for quantities from 100 m - 1.39 GBP
Net price for quantities from 200 m - 1.01 GBPGross price for quantities from 200 m - 1.22 GBP
Packaging method by the manufacturer:Reel = 100 m