+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1150

Wire; 1x1.5mm2; shielded,braid made of copper wires; black; 49V


Manufacturer: TASKER

Manufacturer part number:
C1150
TME Symbol:
TAS-C1150

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
OFC
Number of cores
1
Core section
1.5mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
4.8mm
CPR standard
Eca
Earth core
none
Gross weight43.942 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C1150
34 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 3.02 USDGross price for quantities from 1 m - 3.62 USD
Net price for quantities from 25 m - 2.49 USDGross price for quantities from 25 m - 2.98 USD
Net price for quantities from 50 m - 2.20 USDGross price for quantities from 50 m - 2.64 USD
Net price for quantities from 100 m - 1.94 USDGross price for quantities from 100 m - 2.33 USD
Packaging method by the manufacturer:Reel = 100 m