+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C128 RED

Wire: microphone cable; 2x0.35mm2; red; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C128 RED
TME Symbol:
TAS-C128-RED

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.35mm2
Insulation colour
red
Core structure
stranded
Kind of core
OFC
Core section
0.35mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable features
low-capacitance
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.3mm
Gross weight54.463 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C128 RED
57 in TME stock
Net price for quantities from 1 m - 2.11 EURGross price for quantities from 1 m - 2.53 EUR
Net price for quantities from 25 m - 1.81 EURGross price for quantities from 25 m - 2.17 EUR
Net price for quantities from 50 m - 1.60 EURGross price for quantities from 50 m - 1.92 EUR
Net price for quantities from 100 m - 1.41 EURGross price for quantities from 100 m - 1.69 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m