+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C195

Wire: microphone cable; 1x0.5mm2; transparent; tinned,OFC; PVC


Manufacturer: TASKER

Manufacturer part number:
C195
TME Symbol:
TAS-C195

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
1x0.5mm2
Insulation colour
transparent
Core structure
stranded
Kind of core
OFC, tinned
Core section
0.5mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Package contents
100m
Number of cores
1
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6mm
Gross weight44.009 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C195
40 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 4.38 EURGross price for quantities from 1 m - 5.25 EUR
Net price for quantities from 25 m - 3.94 EURGross price for quantities from 25 m - 4.72 EUR
Net price for quantities from 50 m - 3.50 EURGross price for quantities from 50 m - 4.19 EUR
Net price for quantities from 100 m - 3.06 EURGross price for quantities from 100 m - 3.68 EUR