+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C202

Wire: microphone cable; 2x0.08mm2; black; tinned,OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C202
TME Symbol:
TAS-C202

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.08mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC, tinned
Core section
0.08mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
3mm
Gross weight16.072 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C202
1000 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 1.32 EURGross price for quantities from 100 m - 1.58 EUR
Net price for quantities from 200 m - 1.17 EURGross price for quantities from 200 m - 1.41 EUR
Net price for quantities from 300 m - 1.10 EURGross price for quantities from 300 m - 1.32 EUR
Net price for quantities from 500 m - 1.02 EURGross price for quantities from 500 m - 1.23 EUR
Packaging method by the manufacturer:
Reel = 100 m