+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C224

Wire: AV; 1x0.08mm2,2x0.22mm2; OFC; black; 3; stranded; unshielded


Manufacturer: TASKER

Manufacturer part number:
C224
TME Symbol:
TAS-C224

Specification

Manufacturer
TASKER
Type of wire
AV
Cable structure
1x0.08mm2+2x0.22mm2
Kind of core
OFC
Insulation colour
black
Number of cores
3
Core structure
stranded
Shield structure
unshielded
Kind of material
no flame propagation
Wire insulation material
PVC FirestoP®
Cable external diameter
4.9mm
CPR standard
no classification
Wave impedance
75Ω
Package contents
100m
Operating temperature
-15...70°C
Cable application
  • audio-video installations
  • CCTV
  • security video
Gross weight35.059 g
Certificates

WATCH VIDEO

See other products in this category: Video Cables TASKER,
*
C224
427 in TME stock
Net price for quantities from 1 m - 2.00 USDGross price for quantities from 1 m - 2.41 USD
Net price for quantities from 25 m - 1.72 USDGross price for quantities from 25 m - 2.06 USD
Net price for quantities from 50 m - 1.53 USDGross price for quantities from 50 m - 1.84 USD
Net price for quantities from 100 m - 1.34 USDGross price for quantities from 100 m - 1.61 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m