+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-C235B

Wire: loudspeaker cable; 1x6mm2; stranded; OFC; black; PVC; 49V


Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C235B

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
1x6mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Wire insulation material
PVC
Package contents
50m
Number of cores
1
Core section
6mm2
Cable external diameter
7mm
Rated voltage
49V
Flexibility class
6
Operating temperature
-15...70°C
Gross weight152.1 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TAS-C235B
80 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 7.00 USDGross price for quantities from 1 m - 8.40 USD
Net price for quantities from 10 m - 6.00 USDGross price for quantities from 10 m - 7.20 USD
Net price for quantities from 25 m - 5.33 USDGross price for quantities from 25 m - 6.40 USD
Net price for quantities from 50 m - 4.68 USDGross price for quantities from 50 m - 5.61 USD