+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TAS-C236R

Wire: loudspeaker cable; 1x8mm2; stranded; OFC; red; PVC; 49V


Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C236R

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
1x8mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
red
Wire insulation material
PVC
Package contents
50m
Number of cores
1
Core section
8mm2
CPR standard
no classification
Cable external diameter
9mm
Rated voltage
49V
Flexibility class
6
Operating temperature
-15...70°C
Gross weight260 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TAS-C236R
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.96 GBPGross price for quantities from 1 m - 8.36 GBP
Net price for quantities from 10 m - 5.97 GBPGross price for quantities from 10 m - 7.16 GBP
Net price for quantities from 25 m - 5.31 GBPGross price for quantities from 25 m - 6.37 GBP
Net price for quantities from 50 m - 4.64 GBPGross price for quantities from 50 m - 5.57 GBP