+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | data transmission | |
Cable structure | 6x0.14mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Number of cores | 6 | |
Core section | 0.14mm2 | |
Core marking | coloured | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 49V | |
Operating temperature | -15...70°C | |
Package contents | 100m | |
Cable external diameter | 5.2mm | |
CPR standard | no classification | |
Earth core | none | |
Ground | coper wire | |
Trade name | multi core cable |