+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C246

Wire; 8x0.14mm2; shielded,tinned copper braid; PVC; grey; 49V


Manufacturer: TASKER

Manufacturer part number:
C246
TME Symbol:
TAS-C246

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
8x0.14mm2
Core structure
stranded
Kind of core
OFC
Number of cores
8
Core section
0.14mm2
Core marking
coloured
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
49V
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
6mm
CPR standard
no classification
Earth core
none
Ground
coper wire
Trade name
multi core cable
Gross weight59.196 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C246
75 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.88 USDGross price for quantities from 1 m - 3.45 USD
Net price for quantities from 25 m - 2.60 USDGross price for quantities from 25 m - 3.11 USD
Net price for quantities from 50 m - 2.31 USDGross price for quantities from 50 m - 2.77 USD
Net price for quantities from 100 m - 2.02 USDGross price for quantities from 100 m - 2.43 USD
Packaging method by the manufacturer:
Reel = 1 000 m