+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C258

Wire: AV; 3x0.08mm2,7x0.08mm2; tinned,OFC; grey; 10; stranded; 75Ω

Manufacturer: TASKER

Manufacturer part number:
C258
TME Symbol:
TAS-C258

Specification

Manufacturer
TASKER
Type of wire
AV
Cable structure
3x0.08mm2+7x0.08mm2
Kind of core
OFC, tinned
Insulation colour
grey
Number of cores
10
Core structure
stranded
Shield structure
unshielded
Kind of material
no flame propagation
Wire insulation material
PVC FirestoP®
Cable external diameter
7.6mm
CPR standard
no classification
Wave impedance
75Ω
Package contents
100m
Operating temperature
-15...70°C
Cable application
  • audio-video installations
  • VGA
  • XGA
Gross weight87.823 g
Certificates

WATCH VIDEO

See other products in this category: Video Cables TASKER,
*
C258
119 in TME stock
Net price for quantities from 1 m - 5.67 EURGross price for quantities from 1 m - 6.81 EUR
Net price for quantities from 25 m - 4.87 EURGross price for quantities from 25 m - 5.84 EUR
Net price for quantities from 50 m - 4.33 EURGross price for quantities from 50 m - 5.19 EUR
Net price for quantities from 100 m - 3.78 EURGross price for quantities from 100 m - 4.54 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m