+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C286LSZH

Wire: microphone cable; 2x0.22mm2; black; OFC; -30÷70°C


Manufacturer: TASKER

Manufacturer part number:
C286LSZH
TME Symbol:
TAS-C286LSZH

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.22mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-30...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
LSZH
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
3.8mm
Kind of material
no flame propagation
Gross weight25 g
Certificates
EAN code8010246031340
See other products in this category: Microphone Cables TASKER,
*
C286LSZH
0 in TME stock
Net price for quantities from 1 m - 2.29 EURGross price for quantities from 1 m - 2.75 EUR
Net price for quantities from 10 m - 2.08 EURGross price for quantities from 10 m - 2.50 EUR
Net price for quantities from 25 m - 1.87 EURGross price for quantities from 25 m - 2.25 EUR
Net price for quantities from 50 m - 1.66 EURGross price for quantities from 50 m - 2.00 EUR
Net price for quantities from 100 m - 1.45 EURGross price for quantities from 100 m - 1.74 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.