+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4025

Wire; 4x0.25mm2; shielded,braid made of copper wires; black; 49V


Manufacturer: TASKER

Manufacturer part number:
C4025
TME Symbol:
TAS-C4025

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
4x0.25mm2
Core structure
stranded
Kind of core
OFC
Number of cores
4
Core section
0.25mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
5.3mm
CPR standard
Eca
Earth core
none
Trade name
multi core cable
Gross weight49.144 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C4025
136 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.88 USDGross price for quantities from 1 m - 3.46 USD
Net price for quantities from 25 m - 2.26 USDGross price for quantities from 25 m - 2.71 USD
Net price for quantities from 50 m - 2.00 USDGross price for quantities from 50 m - 2.41 USD
Net price for quantities from 100 m - 1.77 USDGross price for quantities from 100 m - 2.13 USD