+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C521

Wire: DMX; 1x2x0.22mm2; stranded; 120Ω; grey; Core: OFC; 6.7mm


Manufacturer: TASKER

Manufacturer part number:
C521
TME Symbol:
TAS-C521

Specification

Manufacturer
TASKER
Type of wire
DMX
Cable structure
1x2x0.22mm2
Core structure
stranded
Number of cores
2
Core section
0.22mm2
Wave impedance
120Ω
Rated voltage
30V AC
Insulation colour
grey
Kind of core
OFC
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable external diameter
6.7mm
Wire insulation material
PVC FirestoP®
Operating temperature
-20...80°C
Cable application
  • DMX systems
  • LED Light
Gross weight60 g
Certificates
EAN code8010246023932
See other products in this category: Cables for LED and DMX Installations TASKER,
*
C521
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 4.05 EURGross price for quantities from 1 m - 4.86 EUR
Net price for quantities from 10 m - 3.68 EURGross price for quantities from 10 m - 4.42 EUR
Net price for quantities from 25 m - 3.32 EURGross price for quantities from 25 m - 3.99 EUR
Net price for quantities from 50 m - 2.95 EURGross price for quantities from 50 m - 3.54 EUR
Net price for quantities from 100 m - 2.58 EURGross price for quantities from 100 m - 3.09 EUR