+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C604N

Wire; 4x0.08mm2; 0.08mm2; OFC; stranded; PVC; black; 2.4x4.8mm; flat


Manufacturer: TASKER

Manufacturer part number:
C604N
TME Symbol:
TAS-C604N

Specification

Manufacturer
TASKER
Type of wire
telecommunication cable
Cable structure
4x0.08mm2
Core section
0.08mm2
Kind of core
OFC
Core structure
stranded
Number of cores
4
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Cable outside dimensions
2.4x4.8mm
Wire cross-section shape
flat
Operating temperature
-15...70°C
Gross weight15.392 g
Certificates
EAN code8010246020634
See other products in this category: Telecommunication Cables TASKER,
*
C604N
197 in TME stock
Net price for quantities from 1 m - 0.64 USDGross price for quantities from 1 m - 0.77 USD
Net price for quantities from 10 m - 0.58 USDGross price for quantities from 10 m - 0.70 USD
Net price for quantities from 25 m - 0.53 USDGross price for quantities from 25 m - 0.63 USD
Net price for quantities from 50 m - 0.47 USDGross price for quantities from 50 m - 0.56 USD
Net price for quantities from 100 m - 0.41 USDGross price for quantities from 100 m - 0.49 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m