+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C723

Wire; S/FTP; Cat 7a; 4x2x0.25mm2; 0.25mm2; OFC; wire; LSZH; black


Manufacturer: TASKER

Manufacturer part number:
C723
TME Symbol:
TAS-C723

Specification

Manufacturer
TASKER
Type of wire
data transmission
Kind of cable
S/FTP
Ethernet category
Cat 7a
Cable structure
4x2x0.25mm2
Core section
0.25mm2
Kind of core
OFC
Core structure
wire
Number of cores
8
No. of pairs
4
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
9mm
CPR standard
B2ca
Kind of material
halogen free, no flame propagation
Operating temperature
-25...70°C
Gross weight95 g
Certificates
EAN code8010246070851
See other products in this category: Telecommunication Cables TASKER,
*
C723
0 in TME stock
Net price for quantities from 1 m - 3.78 USDGross price for quantities from 1 m - 4.53 USD
Net price for quantities from 10 m - 3.43 USDGross price for quantities from 10 m - 4.11 USD
Net price for quantities from 25 m - 3.09 USDGross price for quantities from 25 m - 3.71 USD
Net price for quantities from 50 m - 2.74 USDGross price for quantities from 50 m - 3.29 USD
Net price for quantities from 100 m - 2.40 USDGross price for quantities from 100 m - 2.88 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.