+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C8035

Wire; 8x0.35mm2; shielded,braid made of copper wires; black; 49V


Manufacturer: TASKER

Manufacturer part number:
C8035
TME Symbol:
TAS-C8035

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
8x0.35mm2
Core structure
stranded
Kind of core
OFC
Number of cores
8
Core section
0.35mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
7.8mm
CPR standard
Eca
Earth core
none
Trade name
multi core cable
Gross weight103.297 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C8035
153 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.18 GBPGross price for quantities from 1 m - 6.21 GBP
Net price for quantities from 25 m - 4.05 GBPGross price for quantities from 25 m - 4.86 GBP
Net price for quantities from 50 m - 3.61 GBPGross price for quantities from 50 m - 4.33 GBP
Net price for quantities from 100 m - 3.15 GBPGross price for quantities from 100 m - 3.78 GBP
Packaging method by the manufacturer:
Reel = 100 m