+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8050

Wire; 8x0.5mm2; shielded,braid made of copper wires; black; 49V

Manufacturer: TASKER

Manufacturer part number:
C8050
TME Symbol:
TAS-C8050

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
8x0.5mm2
Core structure
stranded
Kind of core
OFC
Number of cores
8
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
8.6mm
CPR standard
Eca
Earth core
none
Gross weight117.972 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C8050
127 in TME stock
Net price for quantities from 1 m - 7.80 USDGross price for quantities from 1 m - 9.36 USD
Net price for quantities from 25 m - 6.10 USDGross price for quantities from 25 m - 7.32 USD
Net price for quantities from 50 m - 5.43 USDGross price for quantities from 50 m - 6.51 USD
Net price for quantities from 100 m - 4.76 USDGross price for quantities from 100 m - 5.71 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m